ABM08DRYS-S13

Heilind Number:SULABM08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRYS-S13

Detailed Description

The ABM08DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 16 female contacts, it ensures reliable connectivity in compact spaces. The connector features PPS housing and Beryllium Copper contacts with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The side hole mount type and card extender termination method offer easy installation and secure connections. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it provides a compact solution without compromising performance. Terminated with matte tin, this connector complies with industry standards for RoHS and REACH, making it an environmentally friendly choice. Perfect for applications requiring high reliability and signal integrity, the ABM08DRYS-S13 is a top-of-the-line solution for your connectivity needs.