ABM08DRYS

Heilind Number:SULABM08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYS

Detailed Description

Introducing the ABM08DRYS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender with 2 rows and 16 positions offers versatile connectivity options. The side hole mount and thru-hole termination method provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 3.96mm and operating temperature range from -65 to 150°C, this connector meets stringent performance requirements. Its straight orientation and compact design make it ideal for space-constrained applications. Trust the ABM08DRYS for dependable board-to-board or card edge connections in critical systems.