ABM08DSAH

Heilind Number:SULABM08DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSAH

Detailed Description

Introducing the ABM08DSAH, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a 5A amperage rating and 950VAC voltage capacity, making it ideal for power transmission. With two rows of 16 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and reliable attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient. Perfect for hi-rel applications, the ABM08DSAH is a reliable choice for board-to-board and card edge connections.