ABM08DSAI

Heilind Number:SULABM08DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSAI

Detailed Description

Introducing the ABM08DSAI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. With two rows of 16 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, makes it ideal for space-constrained applications. Whether used in hi-rel systems or general PCB assemblies, the ABM08DSAI guarantees high performance and longevity.