ABM08DSAS

Heilind Number:SULABM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSAS

Detailed Description

Introducing ABM08DSAS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction, ensuring reliable connectivity in industrial settings. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Featuring two rows of 16 positions each, it offers ample connectivity options. The side hole mount and through-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its right angle orientation and low profile design, with a height of 10.95mm and width of 8.26mm, enable space-saving on the PCB. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.