ABM08DSEF

Heilind Number:SULABM08DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DSEF

Detailed Description

The ABM08DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 5A and a voltage rating of 950VAC, it offers reliable power transmission. The connector, with a floating bobbin mount type, two rows, and eyelet termination method, provides secure and stable connections. Its gold-plated Beryllium Copper contacts and full bellow contact type guarantee low contact resistance and high signal integrity. With 16 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for use in aerospace, military, and industrial applications, the ABM08DSEF is a reliable and high-quality connector for your connectivity needs.