ABM08DSEH-S13

Heilind Number:SULABM08DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DSEH-S13

Detailed Description

This high-performance PCB connector, SKU ABM08DSEH-S13, is meticulously engineered for exceptional durability and conductivity. Made of PPS and Beryllium Copper with gold contact plating, it ensures reliable power transmission even in demanding environments. Featuring a 3.96mm pitch and 16 female contacts in a 2-row configuration, it offers versatile connectivity options. The Full Bellow contact type and straddle orientation further enhance signal integrity. With a high voltage rating of 950 VAC and an operating temperature range spanning from -65 to 150°C, it's suitable for a wide range of applications. The clearance hole mount type and card extender termination method streamline installation. Measuring at 10.95mm in height and .325 inches in width, it's compact yet robust. Matte Tin termination plating adds an extra layer of protection. Ideal for hi-rel environments, this connector is a dependable choice for critical electronic systems.