ABM08DSEH

Heilind Number:SULABM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSEH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSEH

Detailed Description

Introducing the ABM08DSEH, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 16 female contacts, this connector offers reliable connectivity in industrial and high-reliability environments. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of electronic systems. Its clearance hole mount type and eyelet termination method make installation easy and secure. Meeting stringent quality standards, the ABM08DSEH is ideal for use in aerospace, defense, and telecommunications applications, where performance and longevity are essential. Upgrade your connectivity solutions with this top-of-the-line PCB connector.