ABM08DSEI-S243

Heilind Number:SULABM08DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULABM08DSEI-S243

Detailed Description

Introducing our ABM08DSEI-S243 connector, featuring a robust construction of PPS and Beryllium Copper, ensuring durability and high performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is designed for reliable power transmission. The threaded mount type and eyelet termination method provide secure and stable connectivity. Its 8 positions with a pitch of 3.96mm allow for efficient board-to-board or card edge connections. The contact material of Beryllium Copper with gold plating ensures low contact resistance and excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact size, measuring only 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained designs. Trust in the ABM08DSEIS243 for your connectivity needs, where reliability meets performance.