| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DSEN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DSEN-S13 |
ABM08DSEN-S13
| Heilind Number: | SULABM08DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABM08DSEN-S13 PCB connector, a high-performance component designed for demanding applications. This connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The female gender, straddle orientation, and 2-row design make it versatile for various connectivity needs. Gold-plated contacts on a pitch of 3.96mm guarantee excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its tail length of 5.33mm and compact dimensions of 10.95mm height and 8.26mm width facilitate easy integration into PCBs. Trust in the ABM08DSENS13 for efficient and secure board-to-board connections.

