ABM08DSES-S13

Heilind Number:SULABM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSES-S13

Detailed Description

Introducing SKU ABM08DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 16 positions, along with a pitch of 3.96mm, offers versatile connectivity options. Its side-hole mount and card extender termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. The matte tin termination plating ensures solderability. Trust in the ABM08DSESS13 for your critical connectivity needs.