ABM08DSES

Heilind Number:SULABM08DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSES

Detailed Description

The ABM08DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The termination method of eyelet ensures secure connectivity, while the gold contact plating guarantees excellent conductivity. With 16 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The full bellow contact type and straight orientation further enhance its performance. The connector also features a tail length of 5.72mm, matte tin termination plating, and a compact design with dimensions of 10.95mm in height and 8.26mm in width. Overall, the ABM08DSES is a top-of-the-line connector suitable for mission-critical systems.