ABM08DSUH

Heilind Number:SULABM08DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULABM08DSUH

Detailed Description

Introducing the ABM08DSUH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it is ideal for critical applications. The female connector with a single row and thru-hole termination method offers easy installation. Gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector meets stringent quality standards for aerospace, defense, and industrial applications. With eight positions and a compact profile, it is perfect for space-constrained designs. Trust the ABM08DSUH for superior performance in your connectivity needs.