ABM08DSUN

Heilind Number:SULABM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULABM08DSUN

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, with SKU ABM08DSUN, offers reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring a female gender, straight orientation, and full bellow contact type, it guarantees secure and stable connections. The 3.96mm pitch and 8 positions allow for versatile PCB layout. Crafted with beryllium copper contacts plated with gold and terminated via thru-hole mounting with matte tin plating, this connector ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. With a compact size of 10.95mm in height and .325in in width, it is space-efficient while offering easy installation. Perfect for high-performance electronics, this connector is a reliable solution for your connectivity needs.