ABM08DSUS

Heilind Number:SULABM08DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSUS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSUS

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABM08DSUS is a high-performance connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its side hole mount type and thru-hole termination method offer secure and stable installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy and efficient board-to-board connectivity. This connector, with a total of 8 positions and full bellow contact type, is suitable for various electronic systems. Operating in temperatures ranging from -65 to 150°C, it is ideal for both standard and harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving installation. The termination plating with matte tin ensures corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for high-reliability applications.