ABM08DSXH

Heilind Number:SULABM08DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULABM08DSXH

Detailed Description

The ABM08DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a contact rating of 5A at 950VAC, it ensures reliable power transmission. The 3.96mm pitch and 8 positions make it ideal for high-density layouts. Gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and thru-hole termination method with a tail length of 2.79mm allow for easy installation. Measuring 10.95mm in height and 8.26mm in width, it offers a compact solution without compromising performance. The ABM08DSXH is RoHS compliant, making it environmentally friendly. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable choice for your connectivity needs.