ABM08DSXI

Heilind Number:SULABM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSXI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DSXI

Detailed Description

Introducing the ABM08DSXI, a high-performance board-to-board and card edge connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. The female connector with a single row layout and threaded mount type offers easy installation on PCBs. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee optimal signal transmission at a rated amperage of 5A and voltage of 950VAC. With a pitch of 3.96mm (.156 in) and straight orientation, it facilitates efficient mating. Boasting a full bellow contact type and operating temperature range of -65 to 150°C, this connector is suitable for various applications. The product, with 8 positions and a tail length of 2.79mm (.11 in), ensures secure connections. Measuring 10.95mm (.431 in) in height and 8.26mm in width, it offers a compact yet robust solution. Its matte tin termination plating enhances solderability. This connector, categorized under hi-rel connectors, is ideal for aerospace, defense, and industrial electronics. Trust the ABM08DSXI for premium interconnectivity performance.