ABM08DSXN

Heilind Number:SULABM08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULABM08DSXN

Detailed Description

Introducing the ABM08DSXN, a high-performance female connector designed for demanding electronic applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of gold, it guarantees reliable signal transmission even in harsh environments. Featuring a straight orientation and 1 row with 8 positions, it offers seamless connectivity on PCBs. The termination method of thru hole and termination plating of matte tin further enhance its stability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for various industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient. Ideal for board-to-board and card edge connections, the ABM08DSXN is a reliable solution for your connectivity needs.