ABM08DTAD

Heilind Number:SULABM08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTAD

Detailed Description

Introducing the ABM08DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and reliability. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The 16-position connector, with two rows and a pitch of 3.96mm, ensures efficient connectivity. Gold contact plating and a voltage rating of 950 VAC guarantee optimal signal transmission. The right-angle orientation and loop bellow contact type further enhance functionality. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Matte Tin termination plating adds to its longevity. Trust the ABM08DTAD for seamless and secure board-to-board connections in your electronic designs.