ABM08DTAI

Heilind Number:SULABM08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTAI

Detailed Description

The ABM08DTAI connector is a high-performance component designed for board-to-board PCB connectivity, featuring PPS and Beryllium Copper construction for optimal durability. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connections in demanding applications. This female connector, with 2 rows and 16 positions, offers flexibility in design. Its Loop Bellow contact type with gold plating guarantees excellent conductivity, while the 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it's ideal for use in various environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. With matte tin termination plating and a right-angle orientation, it's easy to install and integrate. Perfect for industries requiring reliable PCB connectivity, this connector, bearing the acronym ABM08DTAI, ensures high performance and longevity.