ABM08DTAN

Heilind Number:SULABM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTAN

Detailed Description

Introducing the ABM08DTAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a low amperage of 3A and a voltage rating of 950VAC. With a female gender and right-angle orientation, it offers easy and secure mating in tight spaces. The 16 gold-plated contacts, made of Beryllium Copper, guarantee reliable conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its innovative loop bellow contact type and no mounting requirement make it versatile for various PCB assembly needs. Measuring at .61 inches in height and 9.4mm in width, the ABM08DTAN is compact yet robust. Trust in its Matte Tin termination plating for long-lasting durability. Perfect for hi-rel applications, this connector is a must-have in your electronic projects. Elevate your connectivity with the ABM08DTAN.