ABM08DTAS

Heilind Number:SULABM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTAS

Detailed Description

Introducing the ABM08DTAS, a high-performance PCB connector designed for demanding industrial applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector ensures reliable connectivity even in harsh environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts guarantee low contact resistance and long-term reliability. With a compact right-angle orientation and side-hole mount design, it saves space on the PCB while providing easy installation. Each of the 16 female contacts, arranged in two rows with a pitch of 3.96mm, is meticulously engineered for optimal performance. The loop bellow contact type ensures secure mating, while the matte tin termination plating offers excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the ABM08DTAS for seamless board-to-board connectivity in your next project.