| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DTAT |
ABM08DTAT
| Heilind Number: | SULABM08DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DTAT |
| ECAD Model: |
Specifications
Detailed Description
ABM08DTAT is a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliability in extreme conditions. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method provide secure and stable connections. With a compact design, right-angle orientation, and 16 positions, it offers versatility in board-to-board and card-edge connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the ABM08DTAT for superior performance and durability in your connectivity needs.

