| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DTBD |
ABM08DTBD
| Heilind Number: | SULABM08DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DTBD |
| ECAD Model: |
Specifications
Detailed Description
The ABM08DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and two rows of 16 positions offer versatility in PCB layout. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Trust the ABM08DTBD for secure and efficient board-to-board connections.

