ABM08DTBI

Heilind Number:SULABM08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTBI

Detailed Description

The ABM08DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The female gender connector with two rows and threaded mount type guarantees secure and stable connections. Using a through-hole termination method with gold-plated Beryllium Copper contacts, it ensures excellent signal integrity. The 16-position connector with a pitch of 3.96mm (.156in) and right-angle orientation is suitable for compact PCB layouts. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The connector's low-profile design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient installation. With matte tin termination plating and compliance with industry standards, this connector guarantees long-term performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the ABM08DTBI is a top choice for high-reliability connectivity solutions.