| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DTBN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DTBN |
ABM08DTBN
| Heilind Number: | SULABM08DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DTBN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 2-row design with 16 positions allows for versatile connectivity options. With Thru Hole termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions make it perfect for space-constrained PCB layouts. Trusted for its quality and performance, the ABM08DTBN is the go-to choice for high-reliability applications.

