ABM08DTBS

Heilind Number:SULABM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTBS

Detailed Description

Introducing the ABM08DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in critical systems. The female connector, with two rows of 16 positions each, offers versatility in circuit board design. Utilizing a side hole mount and thru-hole termination method, installation is secure and efficient. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Additionally, with a low connector height of 15.49mm (.61 inches) and compact width of 9.4mm (.37 inches), it enables space-efficient PCB layouts. The termination plating of matte tin ensures compatibility with lead-free soldering processes. In summary, the ABM08DTBS is the ideal solution for high-reliability interconnectivity in aerospace, defense, and other stringent industries.