ABM08DTBT

Heilind Number:SULABM08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTBT

Detailed Description

The ABM08DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and performance. With a current rating of 3A and voltage capacity of 950VAC, it provides reliable power transmission. The female connector with two rows and right-angle orientation offers versatility in installation. Gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type ensures secure connections. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating allows for easy and secure soldering. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and industrial applications, the ABM08DTBT is a top choice for high-reliability connectivity solutions.