ABM08DTBZ-S273

Heilind Number:SULABM08DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTBZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTBZ-S273

Detailed Description

Introducing the ABM08DTBZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contact material and matte tin termination plating offer excellent conductivity and corrosion resistance. Its 16-position, double-row design with a pitch of 3.96mm allows for efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABM08DTBZ-S273 for secure and high-reliability board-to-board connections.