ABM08DTBZ-S664

Heilind Number:SULABM08DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTBZ-S664

Detailed Description

SKU ABM08DTBZ-S664 features a precision-engineered Board To Board PCB Connector designed for high-reliability applications. Crafted with PPS and Beryllium Copper materials, it ensures optimal performance and durability. With a 3A amperage and 950VAC voltage rating, this connector offers robust power transmission capabilities. The female gender, 2 rows, and side hole mount type make it versatile for various PCB setups. Featuring Thru Hole termination and Gold contact plating, it guarantees secure and low-resistance connections. The 16-position, Loop Bellow contact type, and Right Angle orientation provide efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, it suits even the most demanding environments. The connector's compact dimensions, with a height of 15.49mm and width of 11.94mm, ensure space-saving installation. With Matte Tin termination plating for enhanced conductivity, this connector is ideal for demanding industries requiring high-performance connectivity solutions.