ABM08DTKD-S288

Heilind Number:SULABM08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTKD-S288

Detailed Description

The ABM08DTKD-S288 PCB connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a 3A current rating and 950VAC voltage capability, it ensures reliable power transmission. Its female gender, 2-row configuration, and 16 positions cater to diverse connectivity needs. The Clearance Hole mount type and Card Extender termination method offer easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained systems. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With Matte Tin termination plating, it meets industry standards for durability. The ABM08DTKDS288 is a reliable solution for board-to-board and card edge connections in various electronic devices.