ABM08DTKD

Heilind Number:SULABM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTKD

Detailed Description

The ABM08DTKD is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector, with two rows and 16 positions, is ideal for complex circuit connections. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The contact material is Beryllium Copper with gold plating for optimal conductivity. The loop bellow contact type and straight orientation further enhance connectivity. With a -65 to 150°C operating temperature range and matte tin termination plating, it is suitable for a wide range of environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether used in telecommunications, industrial, or aerospace applications, the ABM08DTKD connector delivers superior performance.