| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DTKH |
ABM08DTKH
| Heilind Number: | SULABM08DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 16-position, 2-row design, with a pitch of 3.96mm, offers versatile connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABM08DTKH for secure and efficient board-level connections.

