ABM08DTKT

Heilind Number:SULABM08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTKT

Detailed Description

SKU ABM08DTKT offers a high-performance solution for board-to-board connectivity, featuring PPS & Beryllium Copper construction for durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for demanding applications. Its female gender, two rows design, and threaded mount type ensure secure and stable connections. The termination method of Thru Hole, along with gold contact plating, guarantees excellent signal integrity. Operating in an extensive temperature range from -65 to 150°C, it is suitable for harsh environments. The 16-position connector with Loop Bellow contact type and straight orientation, coupled with a pitch of 3.96mm, facilitates efficient PCB connections. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Tailored for high-reliability applications, this product is a key component in ensuring seamless electronic connectivity.