ABM08DTMD

Heilind Number:SULABM08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTMD

Detailed Description

ABM08DTMD features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this female connector boasts a contact plating of gold for optimal conductivity. With 16 positions and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating temperature range of -65 to 150 °C guarantees functionality in extreme conditions. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Matte Tin termination plating adds durability while the loop bellow contact type ensures secure mating. Whether in industrial machinery or telecommunications systems, this connector, acronymed ABM08DTMD, delivers high performance and longevity.