ABM08DTMH

Heilind Number:SULABM08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTMH

Detailed Description

The ABM08DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage of 950VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. The 16-position, 2-row design with loop bellow contacts guarantees secure and efficient connectivity. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications requiring strict performance standards. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained PCB layouts. Trust the ABM08DTMH for high-reliability connections in your critical systems.