| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DTMI |
ABM08DTMI
| Heilind Number: | SULABM08DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DTMI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Beryllium Copper, the ABM08DTMI connector is engineered for high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold-plated Beryllium Copper, guarantee secure connectivity. The right-angle orientation and loop bellow contact type make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the demands of various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, offers efficient PCB integration. Trust in the ABM08DTMI for dependable and high-speed data transfer in your electronic designs.

