ABM08DTMN

Heilind Number:SULABM08DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTMN

Detailed Description

Introducing the ABM08DTMN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the termination method of Thru Hole installation offers secure attachment to the PCB. Its 16 positions and 2 rows accommodate multiple connections, making it ideal for complex circuitry. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 150 °C, this connector is highly durable. Measuring at .61 inches in height and 9.4mm in width, it has a compact design for efficient PCB integration. Trust the ABM08DTMN for dependable board-to-board connections in aerospace, military, and industrial applications.