ABM08DTMT-S273

Heilind Number:SULABM08DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM08DTMT-S273

Detailed Description

The ABM08DTMT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 16 positions and a pitch of 3.96mm, it allows for efficient PCB mating. The connector is designed for longevity, with an operating temperature range of -65 to 150°C. Matte Tin termination plating ensures secure soldering. Overall, the ABM08DTMT-S273 is ideal for aerospace, military, and industrial applications where reliability is paramount.