ABM08DTMT-S664

Heilind Number:SULABM08DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM08DTMT-S664

Detailed Description

The ABM08DTMT-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. It is equipped with two rows of 16 female contacts, each plated with gold for optimal conductivity. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type offer flexibility in installation. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for various industries, including aerospace, defense, and telecommunications. Meet your connectivity needs with the ABM08DTMT-S664, delivering high reliability and performance.