ABM08DTMT

Heilind Number:SULABM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DTMT

Detailed Description

Introducing the ABM08DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the power requirements of various electronic systems. The gold-plated contacts offer excellent conductivity, while the termination method of Thru Hole ensures secure attachment to the PCB. Its right-angle orientation and threaded mount type allow for easy installation in tight spaces. This connector, with 16 positions and dual rows, is suitable for multi-channel connections. Operating efficiently in a wide temperature range from -65 to 150°C, it guarantees performance in harsh conditions. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the ABM08DTMT is a crucial component in electronic assemblies.