ABM08DTMZ-S273

Heilind Number:SULABM08DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DTMZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DTMZ-S273

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, our ABM08DTMZ-S273 connector is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female gender, 2-row configuration, and side hole mount type offer versatility in installation. Utilizing Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its loop bellow contact type and right-angle orientation further enhance functionality. With 16 positions and a tail length of 5.84mm, it provides ample connectivity options. Measuring at .47" in width and .61" in height, this connector is compact yet robust. It is ideal for board-to-board and card edge connections, making it a valuable component in various electronic systems. Terminated with matte tin, it ensures long-lasting performance. The ABM08DTMZS273 is a reliable solution for your connectivity needs.