ABM10DCKD-S288

Heilind Number:SULABM10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DCKD-S288

Detailed Description

Introducing the ABM10DCKD-S288, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures compliance with RoHS regulations. Trust the ABM10DCKD-S288 for secure and high-speed board-to-board connections in critical electronic applications.