ABM10DCKD

Heilind Number:SULABM10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DCKD

Detailed Description

Introducing the ABM10DCKD, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity. Featuring a 2-row female design, it offers a secure fit on the board. The clearance hole mount type and thru-hole termination method make installation a breeze. Contacts plated with gold and a loop bellow contact type guarantee excellent signal transmission. With 20 positions and a voltage rating of 950 VAC, this connector is suitable for high-power setups. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's perfect for harsh environments. The compact design, with a height of only .61 inches and a width of 9.4 mm, saves valuable board space. Matte tin termination plating ensures durability. Ideal for board-to-board connections, card edge applications, and more, the ABM10DCKD is a top choice for your connectivity needs.