ABM10DCKH

Heilind Number:SULABM10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DCKH

Detailed Description

Introducing the ABM10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The 20-position, dual-row design with a 3.96mm pitch allows for efficient PCB integration, while the clearance hole mount and thru-hole termination method ensure easy and secure installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability, while the matte tin termination plating offers excellent solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, the ABM10DCKH is a versatile solution for your connectivity needs.