ABM10DCKI-S288

Heilind Number:SULABM10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DCKI-S288

Detailed Description

ABM10DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector has two rows, allowing for secure and efficient connections. Its threaded mount type and card extender termination method offer easy installation. The gold-plated Beryllium Copper contacts ensure low contact resistance and high conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Terminated with Matte Tin, it complies with RoHS standards. A versatile solution for high-reliability systems, the ABM10DCKI-S288 connector is a key component in ensuring seamless connectivity in critical electronic devices.