ABM10DCKI

Heilind Number:SULABM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DCKI

Detailed Description

Introducing the ABM10DCKI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its straight orientation, 2-row design, and 20 positions make it versatile for various PCB applications. The connector's compact size, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. RoHS compliant and meeting stringent quality standards, the ABM10DCKI is the ideal choice for high-reliability board-to-board and card edge connections.