ABM10DCKN-S288

Heilind Number:SULABM10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DCKN-S288

Detailed Description

Introducing the ABM10DCKN-S288, a high-performance board-to-board PCB connector engineered for demanding applications. Designed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. With a female gender, 2 rows, and no mounting requirement, installation is a breeze. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper offer superior conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. The 20-position connector with Loop Bellow contacts and Straddle orientation provides secure and stable connections. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and telecommunications applications, the ABM10DCKN-S288 is a versatile and reliable connector that meets the highest industry standards.