ABM10DCKS

Heilind Number:SULABM10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DCKS

Detailed Description

Introducing the ABM10DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of contacts, this connector ensures reliable connectivity in any setup. Engineered with PPS and Beryllium Copper materials, it guarantees both durability and conductivity. The termination method of through-hole soldering, along with gold plating on Beryllium Copper contacts, guarantees optimal signal transmission. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The straight orientation and loop bellow contact type further enhance its versatility. With a pitch of 3.96mm and a total of 20 positions, it offers ample connectivity options. Suitable for a wide range of environments, it has an operating temperature range of -65 to 150°C. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The matte tin termination plating ensures long-term reliability. Whether it's for industrial machinery, telecommunications, or aerospace applications, the ABM10DCKS is the ultimate choice for seamless board-to-board connections.