| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DCKT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABM10DCKT-S288 |
ABM10DCKT-S288
| Heilind Number: | SULABM10DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM10DCKT-S288, a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector boasts a rugged construction that ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it's suitable for power and signal transmission. Featuring two rows of 20 Loop Bellow contacts with gold plating, it guarantees low contact resistance and high durability. The threaded mount and card extender termination method ensure secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust the ABM10DCKT-S288 for high-reliability board-to-board connections.

